


CG6145SM | |
---|---|
DigiKey Part Number | F7387TR-ND - Tape & Reel (TR) F7387CT-ND - Cut Tape (CT) F7387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG6145SM |
Description | GDT 145V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 145 V 3000A (3kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 145 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.77000 | $3.77 |
5 | $3.12600 | $15.63 |
10 | $2.88400 | $28.84 |
50 | $2.39340 | $119.67 |
100 | $2.20770 | $220.77 |
250 | $1.98356 | $495.89 |
500 | $1.82842 | $914.21 |
1,000 | $1.68460 | $1,684.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.59699 | $3,193.98 |