



ASMD250F-2 | |
---|---|
DigiKey Part Number | 18-ASMD250F-2TR-ND - Tape & Reel (TR) 18-ASMD250F-2CT-ND - Cut Tape (CT) 18-ASMD250F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD250F-2 |
Description | PTC RESET FUSE 16V 1.97A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.97 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ASMD250F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.97 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 30 s | |
Resistance - Initial (Ri) (Min) | 35 mOhms | |
Resistance - Post Trip (R1) (Max) | 85 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.343" L x 0.250" W (8.70mm x 6.36mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
5 | $1.01200 | $5.06 |
10 | $0.93400 | $9.34 |
50 | $0.77520 | $38.76 |
100 | $0.71510 | $71.51 |
250 | $0.64280 | $160.70 |
500 | $0.59282 | $296.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.52105 | $781.58 |
3,000 | $0.47999 | $1,439.97 |
4,500 | $0.46536 | $2,094.12 |