



ASMD125F-2 | |
---|---|
DigiKey Part Number | 18-ASMD125F-2TR-ND - Tape & Reel (TR) 18-ASMD125F-2CT-ND - Cut Tape (CT) 18-ASMD125F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD125F-2 |
Description | PTC RESET FUSE 16V 1.04A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.04 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.04 A | |
Current - Trip (It) | 2.46 A | |
Current - Max | 40 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 57 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
5 | $0.94400 | $4.72 |
10 | $0.87000 | $8.70 |
50 | $0.72220 | $36.11 |
100 | $0.66630 | $66.63 |
250 | $0.59896 | $149.74 |
500 | $0.55240 | $276.20 |
1,000 | $0.50929 | $509.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.46933 | $938.66 |
4,000 | $0.43227 | $1,729.08 |
6,000 | $0.43057 | $2,583.42 |