



ASMD075F-2 | |
---|---|
DigiKey Part Number | ASMD075F-2TR-ND - Tape & Reel (TR) ASMD075F-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASMD075F-2 |
Description | PTC RESET FUSE 30V 600MA 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 600 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 600 mA | |
Current - Trip (It) | 1.48 A | |
Current - Max | 40 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 290 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.125" (3.18mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.17000 | $1.17 |
5 | $0.96600 | $4.83 |
10 | $0.89200 | $8.92 |
50 | $0.74080 | $37.04 |
100 | $0.68340 | $68.34 |
250 | $0.61440 | $153.60 |
500 | $0.56662 | $283.31 |
1,000 | $0.52240 | $522.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.46158 | $923.16 |
4,000 | $0.42513 | $1,700.52 |
6,000 | $0.42274 | $2,536.44 |