


AC120LTR | |
---|---|
DigiKey Part Number | 18-AC120LTR-ND - Tape & Reel (TR) 18-AC120LTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AC120LTR |
Description | GDT 285V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 285 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AC120LTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 285 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
5 | $4.22200 | $21.11 |
10 | $3.89500 | $38.95 |
50 | $3.23100 | $161.55 |
100 | $2.98030 | $298.03 |
250 | $2.67736 | $669.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.36590 | $1,182.95 |
1,000 | $2.17944 | $2,179.44 |
1,500 | $2.12189 | $3,182.84 |