462 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46206300000

DigiKey Part Number
F10841TR-ND - Tape & Reel (TR)
F10841CT-ND - Cut Tape (CT)
F10841DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
46206300000
Description
FUSE BRD MT 630MA 350VAC/VDC SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
630 mA 350 V AC 350 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
350 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.8
Approval Agency
UL, UMF
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.413" L x 0.177" W x 0.177" H (10.50mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.157 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Stock Options
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.98000$3.98
5$3.29800$16.49
10$3.04200$30.42
50$2.52420$126.21
100$2.32860$232.86
250$2.09200$523.00
500$1.92826$964.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.70423$2,556.34
Manufacturers Standard Package