
39612000000 | |
---|---|
DigiKey Part Number | WK6278CT-ND - Cut Tape (CT) WK6278TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39612000000 |
Description | FUSE BOARD MNT 2A 125VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39612000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 11.9 | |
Approval Agency | cUL, PSE/JET, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0398 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |
5 | $1.46200 | $7.31 |
10 | $1.35100 | $13.51 |
50 | $1.12080 | $56.04 |
100 | $1.03390 | $103.39 |
250 | $0.92928 | $232.32 |
500 | $0.85688 | $428.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $0.75905 | $1,062.67 |
2,800 | $0.69910 | $1,957.48 |
4,200 | $0.69794 | $2,931.35 |