
37402500000 | |
---|---|
DigiKey Part Number | WK4035CT-ND - Cut Tape (CT) WK4035TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37402500000 |
Description | FUSE BRD MNT 250MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37402500000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.17 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.76 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |
5 | $1.45800 | $7.29 |
10 | $1.34600 | $13.46 |
50 | $1.11720 | $55.86 |
100 | $1.03100 | $103.10 |
250 | $0.92660 | $231.65 |
500 | $0.85442 | $427.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.78758 | $787.58 |
2,000 | $0.72560 | $1,451.20 |
3,000 | $0.69280 | $2,078.40 |