
37314000000 | |
---|---|
DigiKey Part Number | 18-37314000000CT-ND - Cut Tape (CT) 18-37314000000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37314000000 |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37314000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.5 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.01852 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
5 | $1.55600 | $7.78 |
10 | $1.43500 | $14.35 |
50 | $1.19040 | $59.52 |
100 | $1.09830 | $109.83 |
250 | $0.98708 | $246.77 |
500 | $0.91018 | $455.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.83890 | $838.90 |
2,000 | $0.77283 | $1,545.66 |
3,000 | $0.74584 | $2,237.52 |