
37308000410 | |
---|---|
DigiKey Part Number | WK3046BK-ND |
Manufacturer | |
Manufacturer Product Number | 37308000410 |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37308000410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.069 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.097 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
5 | $1.64600 | $8.23 |
10 | $1.51800 | $15.18 |
50 | $1.25940 | $62.97 |
100 | $1.16200 | $116.20 |
250 | $1.04432 | $261.08 |
500 | $0.96292 | $481.46 |
1,000 | $0.88750 | $887.50 |
5,000 | $0.79356 | $3,967.80 |