37200630431 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $1.91000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.40000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 400
Unit Price: $1.11280
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: $2.52000
Datasheet
TR5 370, 372,373, 374 Series; Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37200630431

DigiKey Part Number
F4485-ND
Manufacturer
Manufacturer Product Number
37200630431
Description
FUSE BOARD MNT 63MA 250VAC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
63 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37200630431 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0278
Approval Agency
CCC, cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
3.8 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.11000$2.11
5$1.75400$8.77
10$1.61700$16.17
50$1.34200$67.10
200$1.14215$228.43
400$1.05320$421.28
600$1.00423$602.54
1,000$0.94560$945.60
5,000$0.85093$4,254.65
Manufacturers Standard Package