37016300000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.08000
Datasheet
TR5 370, 372,373, 374 Series; Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37016300000

DigiKey Part Number
F5472CT-ND - Cut Tape (CT)
F5472TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37016300000
Description
FUSE BOARD MNT 6.3A 250VAC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.3 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37016300000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
24.0
Approval Agency
cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.24000$1.24
5$1.02200$5.11
10$0.94400$9.44
50$0.78280$39.14
100$0.72230$72.23
250$0.64920$162.30
500$0.59874$299.37
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.55198$551.98
2,000$0.50865$1,017.30
3,000$0.48476$1,454.28
5,000$0.47045$2,352.25
Manufacturers Standard Package