
37006300000 | |
---|---|
DigiKey Part Number | F7809CT-ND - Cut Tape (CT) F7809TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37006300000 |
Description | FUSE BRD MNT 630MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37006300000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.076 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
5 | $1.01800 | $5.09 |
10 | $0.94000 | $9.40 |
50 | $0.78280 | $39.14 |
100 | $0.72340 | $72.34 |
250 | $0.65160 | $162.90 |
500 | $0.60186 | $300.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.55118 | $551.18 |
2,000 | $0.52268 | $1,045.36 |
3,000 | $0.51317 | $1,539.51 |
5,000 | $0.49416 | $2,470.80 |
10,000 | $0.47516 | $4,751.60 |