

2920L300DR | |
---|---|
DigiKey Part Number | F5710TR-ND - Tape & Reel (TR) F5710CT-ND - Cut Tape (CT) F5710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L300DR |
Description | PTC RESET FUSE 6V 3A 2920 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 48 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.289" L x 0.202" W (7.35mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.47957 | $719.36 |
3,000 | $0.44181 | $1,325.43 |
4,500 | $0.42474 | $1,911.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.17000 | $1.17 |
5 | $0.97200 | $4.86 |
10 | $0.89700 | $8.97 |
50 | $0.74400 | $37.20 |
100 | $0.68650 | $68.65 |
250 | $0.61700 | $154.25 |
500 | $0.56908 | $284.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
5 | $0.93200 | $4.66 |
10 | $0.86000 | $8.60 |
50 | $0.71340 | $35.67 |
100 | $0.65820 | $65.82 |
250 | $0.59156 | $147.89 |
500 | $0.54562 | $272.81 |