
153.5631.5232 | |
---|---|
DigiKey Part Number | F11193-ND |
Manufacturer | |
Manufacturer Product Number | 153.5631.5232 |
Description | FUSE AUTO 23A 32VDC 1000 PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1400.0 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Tan | |
Size / Dimension | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |
DC Cold Resistance | 0.0035 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.07000 | $4.07 |
5 | $3.36600 | $16.83 |
10 | $3.10600 | $31.06 |
50 | $2.57660 | $128.83 |
100 | $2.37680 | $237.68 |
250 | $2.13524 | $533.81 |
500 | $1.96810 | $984.05 |
1,000 | $1.81314 | $1,813.14 |
5,000 | $1.74303 | $8,715.15 |