
0895020.PXC | |
---|---|
DigiKey Part Number | 0895020.PXC-ND |
Manufacturer | |
Manufacturer Product Number | 0895020.PXC |
Description | FUSE AUTO 20A 58VDC AUTO LINK |
Customer Reference | |
Detailed Description | 20 A AC 58 V DC Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 58 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 400.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm) | |
DC Cold Resistance | 4.48 mOhms |