
0498150.MX1M5 | |
---|---|
DigiKey Part Number | 0498150.MX1M5-ND |
Manufacturer | |
Manufacturer Product Number | 0498150.MX1M5 |
Description | FUSE AUTO 150A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 81900.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.323 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.63000 | $3.63 |
5 | $3.01000 | $15.05 |
10 | $2.77700 | $27.77 |
50 | $2.30420 | $115.21 |
100 | $2.12560 | $212.56 |
250 | $1.90976 | $477.44 |
500 | $1.76038 | $880.19 |
1,000 | $1.62187 | $1,621.87 |
5,000 | $1.54159 | $7,707.95 |