0491001.MAT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0491001.MAT1

DigiKey Part Number
F5536CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0491001.MAT1
Description
FUSE BRD MNT 1A 125VAC/VDC AXIAL
Customer Reference
Detailed Description
1 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.128 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99