
044103.5WR | |
---|---|
DigiKey Part Number | F3534TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 044103.5WR |
Description | FUSE BOARD MOUNT 3.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 044103.5WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.9438 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.0117 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.81774 | $2,453.22 |