
0299060.TXN | |
---|---|
DigiKey Part Number | F4357-ND |
Manufacturer | |
Manufacturer Product Number | 0299060.TXN |
Description | FUSE AUTO 60A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A AC 32 V DC Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 15300.0 | |
Approval Agency | DIN, ISO, SAE | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 0.00089 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
5 | $5.04200 | $25.21 |
10 | $4.65200 | $46.52 |
50 | $3.85860 | $192.93 |
100 | $3.55890 | $355.89 |
250 | $3.19660 | $799.15 |
500 | $2.94566 | $1,472.83 |
1,000 | $2.71745 | $2,717.45 |