
0299025.L | |
---|---|
DigiKey Part Number | 0299025.L-ND |
Manufacturer | |
Manufacturer Product Number | 0299025.L |
Description | FUSE AUTO 25A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A AC 32 V DC Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 2087.0 | |
Approval Agency | DIN, ISO, SAE | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 0.00239 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
5 | $3.89000 | $19.45 |
10 | $3.58900 | $35.89 |
50 | $2.97760 | $148.88 |
100 | $2.74660 | $274.66 |
250 | $2.46728 | $616.82 |
500 | $2.27398 | $1,136.99 |
1,000 | $2.09472 | $2,094.72 |
5,000 | $2.04355 | $10,217.75 |