
0298125.ZXBLT | |
---|---|
DigiKey Part Number | 0298125.ZXBLT-ND |
Manufacturer | |
Manufacturer Product Number | 0298125.ZXBLT |
Description | FUSE AUTO 125A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 57800.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue, Green | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.000423 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
5 | $13.21000 | $66.05 |
10 | $12.18700 | $121.87 |
50 | $10.10400 | $505.20 |
100 | $9.31570 | $931.57 |
250 | $8.36124 | $2,090.31 |
500 | $7.83360 | $3,916.80 |