
0287035.U | |
---|---|
DigiKey Part Number | 0287035.U-ND |
Manufacturer | |
Manufacturer Product Number | 0287035.U |
Description | FUSE AUTO 35A 32VDC BLADE ATO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 A AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 2280.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 105°C | |
Color | Green | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |
DC Cold Resistance | 1.61 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.27274 | $136.37 |