

023401.6MXP | |
---|---|
DigiKey Part Number | F2687-ND |
Manufacturer | |
Manufacturer Product Number | 023401.6MXP |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 6.14 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0884 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
5 | $1.44000 | $7.20 |
10 | $1.32700 | $13.27 |
50 | $1.10100 | $55.05 |
100 | $1.01570 | $101.57 |
250 | $0.91296 | $228.24 |
500 | $0.84184 | $420.92 |
1,000 | $0.77595 | $775.95 |
5,000 | $0.68446 | $3,422.30 |