


0234005.MXBP | |
---|---|
DigiKey Part Number | 0234005.MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 0234005.MXBP |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 20.645 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0214 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
5 | $1.32400 | $6.62 |
10 | $1.22000 | $12.20 |
50 | $1.01180 | $50.59 |
100 | $0.93350 | $93.35 |
250 | $0.83912 | $209.78 |
500 | $0.77376 | $386.88 |
1,000 | $0.71324 | $713.24 |
5,000 | $0.62381 | $3,119.05 |