0229001.MXSP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.30000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.57000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.25000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $4.31000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5
Unit Price: $5.56000
Datasheet
229 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0229001.MXSP

DigiKey Part Number
0229001.MXSP-ND
Manufacturer
Manufacturer Product Number
0229001.MXSP
Description
FUSE GLASS 1A 250VAC 125VDC 2AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 A 250 V AC 125 V DC Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
5.64
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
0.212 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.50000$1.50
5$1.23800$6.19
10$1.14400$11.44
50$0.94860$47.43
100$0.87510$87.51
250$0.78660$196.65
500$0.72536$362.68
1,000$0.66864$668.64
5,000$0.58101$2,905.05
Manufacturers Standard Package