0219004.MXAEP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.84000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.81000
Datasheet

Similar


Bel Fuse Inc.
In Stock: 0
Unit Price: $1.11000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $6.22640
Datasheet
217, 218, 219, 239 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0219004.MXAEP

DigiKey Part Number
0219004.MXAEP-ND
Manufacturer
Manufacturer Product Number
0219004.MXAEP
Description
FUSE GLASS 4A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 A 250 V AC DC Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
330.0
Approval Agency
CCC, CE, CSA, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0158 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.90000$2.90
5$2.41000$12.05
10$2.22300$22.23
50$1.84460$92.23
100$1.70190$170.19
250$1.52916$382.29
500$1.40972$704.86
1,000$1.29903$1,299.03
5,000$1.20719$6,035.95
Manufacturers Standard Package