
021801.6MRET1P | |
---|---|
DigiKey Part Number | F10759TR-ND - Tape & Reel (TR) F10759CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 021801.6MRET1P |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V AC DC Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 23.35 | |
Approval Agency | BSI, CCC, CE, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0336 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.99000 | $3.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.80454 | $1,804.54 |