
0216008.MRET1SPP | |
---|---|
DigiKey Part Number | 0216008.MRET1SPP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0216008.MRET1SPP |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V AC DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 64.315 | |
Approval Agency | CE, CSA, KC, PSE, SEMKO, TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0123 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.26203 | $262.03 |