
02151.25TXP | |
---|---|
DigiKey Part Number | F4329-ND |
Manufacturer | |
Manufacturer Product Number | 02151.25TXP |
Description | FUSE CERAMIC 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 3.2 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.1074 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
5 | $2.16800 | $10.84 |
10 | $1.99900 | $19.99 |
50 | $1.65880 | $82.94 |
100 | $1.53020 | $153.02 |
300 | $1.34603 | $403.81 |
500 | $1.26774 | $633.87 |
1,000 | $1.16824 | $1,168.24 |
5,000 | $1.07405 | $5,370.25 |