0213001.MRET1P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.88000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.57660
Datasheet
217, 218, 219, 239 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0213001.MRET1P

DigiKey Part Number
18-0213001.MRET1PTR-ND - Tape & Reel (TR)
18-0213001.MRET1PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0213001.MRET1P
Description
FUSE GLASS 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 A 250 V AC DC Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
19.2
Approval Agency
BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.1165 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.01000$2.01
5$1.67000$8.35
10$1.54000$15.40
50$1.27780$63.89
100$1.17910$117.91
250$1.05960$264.90
500$0.97696$488.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.90046$900.46
2,000$0.82949$1,658.98
3,000$0.80631$2,418.93
Manufacturers Standard Package