
0208.500MXEP | |
---|---|
DigiKey Part Number | 0208.500MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0208.500MXEP |
Description | FUSE GLASS 500MA 350VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 350 V AC DC Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.365 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.265 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
5 | $1.08400 | $5.42 |
10 | $1.00100 | $10.01 |
50 | $0.83000 | $41.50 |
100 | $0.76580 | $76.58 |
250 | $0.68844 | $172.11 |
500 | $0.63488 | $317.44 |
1,000 | $0.58528 | $585.28 |
5,000 | $0.50178 | $2,508.90 |