0154.062DRL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $7.61000
Datasheet
Omni-Blok-Series-Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154.062DRL

DigiKey Part Number
18-0154.062DRLTR-ND - Tape & Reel (TR)
18-0154.062DRLCT-ND - Cut Tape (CT)
18-0154.062DRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154.062DRL
Description
FUSE BRD MNT 62MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
62 mA 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154.062DRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.9E-4
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
5.5 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.45000$8.45
5$7.01400$35.07
10$6.47200$64.72
50$5.36780$268.39
100$4.95060$495.06
250$4.44576$1,111.44
500$4.25868$2,129.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.47931$5,218.97
Manufacturers Standard Package