


L15S020.T | |
---|---|
DigiKey Part Number | L15S020.T-ND |
Manufacturer | |
Manufacturer Product Number | L15S020.T |
Description | FUSE CRTRDGE 20A 150VAC/VDC 5AG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20A 150 VAC 150 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 150 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.87000 | $32.87 |
5 | $27.27400 | $136.37 |
10 | $25.16400 | $251.64 |
50 | $20.85160 | $1,042.58 |
100 | $19.21810 | $1,921.81 |
250 | $17.23988 | $4,309.97 |
500 | $15.86808 | $7,934.04 |