0CNL500.V is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $201.62000
Datasheet
0CNL500.V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0CNL500.V

DigiKey Part Number
5666-0CNL500.V-ND
Manufacturer
Manufacturer Product Number
0CNL500.V
Description
FUSE STRIP 500A 32VAC/VDC BOLT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500A 32 VAC 32 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
500A
Voltage Rating - AC
32 VAC
Voltage Rating - DC
32 VDC
Response Time
Fast Blow
Applications
Lift Trucks
Features
Indicating
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.5kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$46.89000$46.89
5$38.90400$194.52
10$35.89100$358.91
50$29.73040$1,486.52
100$27.39580$2,739.58
250$24.56704$6,141.76
500$22.87574$11,437.87
Manufacturers Standard Package