0CNL100.V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $206.50000
Datasheet
0CNL100.V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0CNL100.V

DigiKey Part Number
5666-0CNL100.V-ND
Manufacturer
Manufacturer Product Number
0CNL100.V
Description
FUSE STRIP 100A 32VAC/VDC BOLT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100A 32 VAC 32 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
100A
Voltage Rating - AC
32 VAC
Voltage Rating - DC
32 VDC
Response Time
Fast Blow
Applications
Lift Trucks
Features
Indicating
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.5kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$46.89000$46.89
Manufacturers Standard Package