0CNL035.V is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $228.19000
Datasheet
0CNL035.V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0CNL035.V

DigiKey Part Number
5666-0CNL035.V-ND
Manufacturer
Manufacturer Product Number
0CNL035.V
Description
FUSE STRIP 35A 32VAC/VDC BOLT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
35A 32 VAC 32 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
35A
Voltage Rating - AC
32 VAC
Voltage Rating - DC
32 VDC
Response Time
Fast Blow
Applications
Lift Trucks
Features
Indicating
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.5kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 190
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$46.89000$46.89
5$38.90400$194.52
10$35.89100$358.91
50$29.73040$1,486.52
100$27.39580$2,739.58
250$24.56704$6,141.76
500$22.87574$11,437.87
Manufacturers Standard Package