cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C115373-1137

DigiKey Part Number
3963-C115373-1137-ND
Manufacturer
Manufacturer Product Number
C115373-1137
Description
CONN MICRO-D HOUSING RCPT 51POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle, Female Sockets Housing D-Type, Micro-D Connector 51 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Type, Micro-D
Connector Type
Receptacle, Female Sockets
Number of Positions
51
Number of Rows
2
Shell Size, Connector Layout
-
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Aluminum Alloy, Nickel Plated
Shell Finish Thickness
1000µin (25.40µm)
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Color
Black
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
2$399.48000$798.96