
LTV-815S-TA1 | |
---|---|
DigiKey Part Number | 160-LTV-815S-TA1TR-ND - Tape & Reel (TR) 160-LTV-815S-TA1CT-ND - Cut Tape (CT) 160-LTV-815S-TA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-815S-TA1 |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 600% @ 1mA | |
Current Transfer Ratio (Max) | 7500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 60µs, 53µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.50600 | $5.06 |
100 | $0.36210 | $36.21 |
500 | $0.29734 | $148.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.27601 | $276.01 |
2,000 | $0.25787 | $515.74 |
3,000 | $0.24854 | $745.62 |
5,000 | $0.23801 | $1,190.05 |
7,000 | $0.23174 | $1,622.18 |
10,000 | $0.22562 | $2,256.20 |
25,000 | $0.21209 | $5,302.25 |
50,000 | $0.20366 | $10,183.00 |