LTV-247 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $2.39000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $2.39000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.39000
Datasheet
16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-247

DigiKey Part Number
160-2255-2-ND - Tape & Reel (TR)
160-2255-1-ND - Cut Tape (CT)
160-2255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTV-247
Description
OPTOISO 3.75KV 4CH TRANS 16-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.20100$12.01
100$0.89130$89.13
500$0.75342$376.71
1,000$0.70827$708.27
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.66999$1,339.98
4,000$0.63754$2,550.16
6,000$0.62092$3,725.52
10,000$0.60216$6,021.60
14,000$0.59100$8,274.00
20,000$0.58013$11,602.60
Manufacturers Standard Package