
LTP-747C | |
---|---|
DigiKey Part Number | LTP-747C-ND |
Manufacturer | |
Manufacturer Product Number | LTP-747C |
Description | LED MATRIX 5X7 0.7" ALGAAS RED |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 1.8V 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 9mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Interface | - | |
Base Product Number |