


LI-USB30-OV10635 | |
---|---|
DigiKey Part Number | 2289-LI-USB30-OV10635-ND |
Manufacturer | |
Manufacturer Product Number | LI-USB30-OV10635 |
Description | OV10635 720P HD WDR USB 3.0 CAME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 800V 4.2µm x 4.2µm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.2µm x 4.2µm | |
Active Pixel Array | 1280H x 800V | |
Frames per Second | 30.0 | |
Voltage - Supply | 5V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $485.41000 | $485.41 |