
LI-USB30-IMX490-GMSL2-065H | |
---|---|
DigiKey Part Number | 2289-LI-USB30-IMX490-GMSL2-065H-ND |
Manufacturer | |
Manufacturer Product Number | LI-USB30-IMX490-GMSL2-065H |
Description | SONY DIAGONAL 10.36 MM (TYPE 1/1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 2897 x 1877 | |
Frames per Second | 40.0 | |
Shutter | - | |
Lens Mount | M12 | |
Sensor | IMX490 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3µm x 3µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height (Max) | 2.331" (59.22mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $992.56000 | $992.56 |