FFA.00.250.NTACxxZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFA.00.250.NTAC31Z

DigiKey Part Number
FFA.00.250.NTAC31Z-ND
Manufacturer
Manufacturer Product Number
FFA.00.250.NTAC31Z
Description
CONN NIMCAMA PLG STR 50OHM SOLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
FFA.00.250.NTAC31Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174A
Fastening Type
Push-Pull
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP50 - Dust Protected
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 260°C
Voltage Rating
700 V
Mating Cycles
5000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$33.28000$33.28
10$28.28300$282.83
25$26.51160$662.79
50$25.24680$1,262.34
100$24.04260$2,404.26
250$22.53868$5,634.67
500$21.46440$10,732.20
Manufacturers Standard Package