ERA.1Y.416.CLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA.1Y.416.CLL

DigiKey Part Number
ERA.1Y.416.CLL-ND
Manufacturer
Manufacturer Product Number
ERA.1Y.416.CLL
Description
CONN RCPT FMALE 1P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
ERA.1Y.416.CLL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
1
Shell Size - Insert
416
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
-
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
6A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 230°C
Backshell Material, Plating
-
Contact Material
Beryllium Copper
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$204.57000$204.57
10$173.90500$1,739.05
25$163.02920$4,075.73
50$155.25880$7,762.94
Manufacturers Standard Package