
LF 1010-S/SPA3 | |
---|---|
DigiKey Part Number | 398-LF1010-S/SPA3-ND |
Manufacturer | |
Manufacturer Product Number | LF 1010-S/SPA3 |
Description | TRANSDUCER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | 0.2mA/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.4% | |
Voltage - Supply | ±25.2V | |
Response Time | 500ns | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | $281.17611 | $5,061.17 |