
LA 125-P/SP4 | |
---|---|
DigiKey Part Number | 398-1116-ND |
Manufacturer | |
Manufacturer Product Number | LA 125-P/SP4 |
Description | SENSOR CURRENT HALL 125A AC/DC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 125A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 150kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 0.5µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $212.71000 | $212.71 |
5 | $198.20400 | $991.02 |
24 | $186.59458 | $4,478.27 |
48 | $182.14042 | $8,742.74 |
72 | $179.70514 | $12,938.77 |