
A17682-013 | |
---|---|
DigiKey Part Number | 926-1805-ND |
Manufacturer | |
Manufacturer Product Number | A17682-013 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0130" (0.330mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.44000 | $41.44 |
10 | $36.68100 | $366.81 |
25 | $34.93680 | $873.42 |
50 | $33.67200 | $1,683.60 |
100 | $32.45150 | $3,245.15 |
250 | $30.90392 | $7,725.98 |
500 | $29.78054 | $14,890.27 |