
A10096-01 | |
---|---|
DigiKey Part Number | A10096-01-ND |
Manufacturer | |
Manufacturer Product Number | A10096-01 |
Description | THERM PAD 203.2MMX203.2MM YLW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 203.20mm x 203.20mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 203.20mm x 203.20mm | |
Thickness | 0.0400" (1.016mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $176.87000 | $176.87 |
10 | $156.49600 | $1,564.96 |
25 | $149.03960 | $3,725.99 |
50 | $143.62920 | $7,181.46 |
100 | $138.40710 | $13,840.71 |