
MP2106-0B0 | |
---|---|
DigiKey Part Number | MP2106-0B0-ND |
Manufacturer | |
Manufacturer Product Number | MP2106-0B0 |
Description | FERRITE PLATE 53.00MM X 53.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 2.087" L x 2.087" W (53.00mm x 53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MP2106-0B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 2.087" L x 2.087" W (53.00mm x 53.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
360 | $3.15708 | $1,136.55 |